Arrow Electronic Components Online
TPS2001EDGKR|TI|simage
TPS2001EDGKR|TI|limage
USB Power Switches

TPS2001EDGKR

Current-Limited, Power-Distribution Switch

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Switches
    1
  • Current Limit (A)
    0.25
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources