Arrow Electronic Components Online
TPS1H200AQDGNRQ1|TI|limage
TPS1H200AQDGNRQ1|TI|simage
Current Limit Switches

TPS1H200AQDGNRQ1

Current Limit SW 1-IN 1-OUT 3.4V to 40V 2A 8-Pin HVSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    3.4
  • Maximum Input Voltage (V)
    40
  • Typical Switch On Resistance (mOhm)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources