Arrow Electronic Components Online
TPPM0303DR|TI|simage
TPPM0303DR|TI|limage
Linear Regulators

TPPM0303DR

LDO Regulator Pos 3.3V 0.25A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    3|4.5
  • Maximum Input Voltage (V)
    3.6|5.5
  • Maximum Dropout Voltage @ Current (V)
    1@250mA
  • Line Regulation
    2mV(Typ)
  • Load Regulation
    40mV(Typ)
  • Maximum Quiescent Current (mA)
    0.5
  • Maximum Power Dissipation (mW)
    625
  • Junction to Ambient
    176°C/W
  • Junction to Case
    39°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources