Arrow Electronic Components Online
TPN4R303NLL1Q|TOSHIBA|simage
TPN4R303NLL1Q|TOSHIBA|limage
MOSFETs

TPN4R303NL,L1Q

Trans MOSFET N-CH Si 30V 63A 8-Pin TSON EP Advance T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    63
  • Maximum Drain-Source Resistance (mOhm)
    4.3@10V
  • Typical Gate Charge @ Vgs (nC)
    6.8@4.5V|14.8@10V
  • Typical Gate Charge @ 10V (nC)
    14.8
  • Typical Input Capacitance @ Vds (pF)
    1110@15V
  • Maximum Power Dissipation (mW)
    1900
  • Typical Fall Time (ns)
    3.5
  • Typical Rise Time (ns)
    4.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85 mm
  • Package Width
    3.1 mm
  • Package Length
    3.1 mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSON EP Advance
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources