Current Limit Switches
TPL9201PWPR
Current Limit SW 1-IN 8-OUT 7V to 18V 0.35A 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
8
Maximum Output Current (A)
0.35
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
18
Maximum Power Dissipation (mW)
3787
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

