Arrow Electronic Components Online
TPD6S300ARUKR|TI|simage
TPD6S300ARUKR|TI|limage
Circuit Protection Misc

TPD6S300ARUKR

USB Port Protector

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Port Protector
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources