Arrow Electronic Components Online
TPD6F003DQDR|TI|limage
TPD6F003DQDR|TI|simage
ESD Suppressors

TPD6F003DQDR

ESD Suppressor Diode Array Uni-Dir 5.5V T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Hex
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    6
  • Maximum Working Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    15
  • Maximum Reverse Leakage Current (uA)
    0.01(Typ)
  • Capacitance Value (pF)
    8.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources