Arrow Electronic Components Online
TPD4E02B04QDQARQ1|TI|simage
TPD4E02B04QDQARQ1|TI|limage
ESD Suppressors

TPD4E02B04QDQARQ1

ESD Suppressor TVS Bi-Dir 3.6V Automotive 10-Pin USON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Quad
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.6
  • Minimum Breakdown Voltage (V)
    5.5
  • Maximum Breakdown Voltage (V)
    7.5
  • Maximum Peak Pulse Current (A)
    2@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    17@8/20us
  • Capacitance Value (pF)
    0.33
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    1
  • Package Length
    2.5
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    USON
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources