Arrow Electronic Components Online
TPD2E1B06DRLR|TI|simage
TPD2E1B06DRLR|TI|limage
ESD Suppressors

TPD2E1B06DRLR

ESD Suppressor Diode Array Bi-Dir 5.5V 6-Pin SOT-563 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    15(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Peak Pulse Power Dissipation (W)
    35@8/20us
  • Capacitance Value (pF)
    1.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources