Arrow Electronic Components Online
TPD12S520RMNR|TI|simage
TPD12S520RMNR|TI|limage
Specialized Interfaces

TPD12S520RMNR

Single-Chip HDMI Receiver Port Protection and Interface Device

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Single-Chip HDMI Receiver Port Protection
  • Interface Type
    HDMI
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources