Product Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
DIN Rail
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
2.5
Output Power (W)
120
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
90
Maximum DC Input Voltage (V)
375
Line Regulation
0.5%
Load Regulation
0.5%
Input Frequency (Hz)
47 to 63
Efficiency (%)
87(Typ)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
90
Package Width
72
Package Length
110
PCB changed
8
Pin Count
8

