Arrow Electronic Components Online
TPA6203A1DRBRG4|TI|simage
TPA6203A1DRBRG4|TI|limage
Audio Amplifiers

TPA6203A1DRBRG4

Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.6%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    2@5.5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    1.25x1@8Ohm
  • Maximum Power Dissipation (mW)
    2700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources