Audio Amplifiers
TPA6139A2PW
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 14-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
Typical Gain Bandwidth Product (MHz)
8
THDN
0.03%@32Ohm@25mW|0.005%@10000Ohm
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
60(Typ)@3.3V
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.025x2@32Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

