Audio Amplifiers
TPA6020A2RGWR
Audio Amp Speaker 2-CH Stereo 2.15W Class-AB 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.2%@3Ohm@1W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
9.8@5.5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
2.15x2@3Ohm
Maximum Power Dissipation (mW)
2990
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead

