Arrow Electronic Components Online
TPA6013A4PWPR|TI|simage
TPA6013A4PWPR|TI|limage
Audio Amplifiers

TPA6013A4PWPR

Audio Amp Headphone/Speaker 2-CH Stereo 0.235W Class-AB 24-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.1%@8Ohm@900mW|0.03%@16Ohm@100mW
  • Output Signal Type
    Differential|Single
  • Output Type
    2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    4
  • Typical Dual Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    9@5V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    0.235x2@16Ohm|3.2x2@3Ohm
  • Maximum Power Dissipation (mW)
    2700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources