Audio Amplifiers
TPA3131D2RHBR
Audio Amp Speaker 2-CH Stereo 7.3W Class-D 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.1%@8Ohm@12.5W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Typical Input Voltage
-0.3V to 6.3V
Minimum Dual Supply Voltage (V)
4.5
Typical Dual Supply Voltage (V)
5|9|12|15|18|24
Maximum Dual Supply Voltage (V)
26
Minimum Load Resistance (Ohm)
1.6
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
7.3x2@4Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

