Arrow Electronic Components Online
TPA3125D2N|TI|simage
TPA3125D2N|TI|limage
Audio Amplifiers

TPA3125D2N

Audio Amp Speaker 1-CH Mono/2-CH Stereo 36W Class-D 20-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TPA3125D2N
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.04%@8Ohm@10W
  • Output Signal Type
    Single|Differential
  • Output Type
    2-Channel Stereo|1-Channel Mono
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    24|18|15|12
  • Maximum Single Supply Voltage (V)
    26
  • Maximum Quiescent Current (mA)
    30@24V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    10x2@8Ohm|36x1@8Ohm
  • Maximum Power Dissipation (mW)
    1870
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.35 mm
  • Package Length
    25.4 mm
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources