Audio Amplifiers
TPA3110D2QPWPRQ1
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Yes
Function
Speaker
Amplifier Type
Class-D
THDN
0.1%@8Ohm@7.5W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
9|12|15|18|24
Maximum Single Supply Voltage (V)
26
Maximum Quiescent Current (mA)
50@24V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
15x2@8Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

