Arrow Electronic Components Online
TPA3100D2RGZTG4|TI|simage
TPA3100D2RGZTG4|TI|limage
Audio Amplifiers

TPA3100D2RGZTG4

Audio Amp Speaker 2-CH Stereo 21.8W Class-D 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.11%@8Ohm@20W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    10
  • Typical Dual Supply Voltage (V)
    12|15|18|24
  • Maximum Dual Supply Voltage (V)
    26
  • Maximum Quiescent Current (mA)
    26.5@24V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    21.8x2@8Ohm
  • Maximum Power Dissipation (mW)
    4630
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources