Audio Amplifiers
TPA2054D4YZKR
Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-D
THDN
0.01%@32Ohm@50mW
Output Signal Type
Differential|Single
Output Type
2-Channel Stereo
Maximum Input Offset Voltage (mV)
13
Minimum Dual Supply Voltage (V)
1.7|2.5
Typical Dual Supply Voltage (V)
3|5
Maximum Dual Supply Voltage (V)
3.3|5.5
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
0.94x2@8Ohm|0.15x2@16Ohm
Maximum Power Dissipation (mW)
1120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3(Max) mm
Package Width
3.15 mm
Package Length
3.15 mm
PCB changed
25
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
25
Lead Shape
Ball

