Audio Amplifiers
TPA2026D2YZHT
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
1%@8Ohm@1.4W|0.1%@8Ohm@550mW
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3.6
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5.5@5.5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
1.72x2@8Ohm
Maximum Power Dissipation (mW)
1250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.48
Package Width
2.3
Package Length
2.3
PCB changed
16
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
16
Lead Shape
Ball

