Audio Amplifiers
TPA2025D1YZGT
Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.15%@4Ohm@2W|0.02%@8Ohm
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.2
Maximum Quiescent Current (mA)
6@5.2V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
2.28x1@4Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
1.8
Package Length
2.3
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball

