| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.2%@4Ohm@1.5W | |
| Differential | |
| 1-Channel Mono | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 6@5V | |
| Single | |
| 2x1@4Ohm | |
| 774 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Never worry about sounds not being audible with this TPA2000D1PW class D amplifier from Texas Instruments. Its maximum power dissipation is 774 mW. It has a maximum load resistance of 4 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 77 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

