Arrow Electronic Components Online
TPA10|LECROY|simage
TPA10|LECROY|limage
Test and Measurement Accessories

TPA10

TekProbe to ProBus Probe Adapter

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A292
  • Part Status
    Active
  • HTS
    EA
  • Type
    Probe Adapter
  • Equipment Type
    Oscilloscope
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Product Weight (g)
    119
  • Dimensions (mm)
    39x31.1x88.6

Documentation and Resources

Datasheets
Design resources