Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
350
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.085
Maximum Drain-Source Resistance (mOhm)
30000@10V
Typical Input Capacitance @ Vds (pF)
110(Max)@25V
Maximum Power Dissipation (mW)
360
Typical Fall Time (ns)
25(Max)
Typical Rise Time (ns)
15(Max)
Typical Turn-Off Delay Time (ns)
25(Max)
Typical Turn-On Delay Time (ns)
20(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

