Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
TX
Emitter Type
LED
Connector Type
JIS F05
Maximum Data Rate
10Mbps
Peak Wavelength (nm)
650
Average Optical Output Power (dBm)
-6 to -2|-13 to -8
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Typical Forward Voltage (V)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
13.5 mm
Package Width
10.5 mm
Package Length
15.4 mm
PCB changed
5
Pin Count
5

