Arrow Electronic Components Online
TORX1350VF|TOSHIBA|simage
TORX1350VF|TOSHIBA|limage
Fiber Optic Transceivers

TORX1350(V,F)

RX Optical Fiber 10Mbps 5-Pin

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    RX
  • Connector Type
    JIS F05
  • Maximum Data Rate
    10Mbps
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    13.5 mm
  • Package Width
    10.5 mm
  • Package Length
    15.4 mm
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources