Analog Switch Multiplexers
TMUXHS4412RUAT
Analog Multiplexer Quad 2:1 42-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Quad 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
4
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Maximum Data Rate (Mbps)
20000
Maximum Propagation Delay Bus to Bus (ns)
0.05(Typ)
Maximum Turn-On Time (ns)
130
Maximum Turn-Off Time (ns)
100
Maximum Frequency (25°C) @ Vcc (MHz)
13000(Typ)
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.71
Typical Single Supply Voltage (V)
1.8|3.3
Maximum Single Supply Voltage (V)
3.6
Typical Supply Current (mA)
0.32
Maximum Supply Current (mA)
0.48
Maximum On Resistance (Ohm)
8
Maximum On Resistance Range (Ohm)
5 to 10
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.6(Max)
Package Length
9.1(Max)
PCB changed
42
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
42

