Analog Switch Multiplexers
TMUX7234PWR
Low Ron, 2-1, 4 Channel Precision Switches with Latch-Up Immunity and 1.8 V Logic
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Architecture
SPDT
Number of Channels per Chip
4
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

