Arrow Electronic Components Online
TMUX6208RUMR|TI|simage
TMUX6208RUMR|TI|limage
Analog Switch Multiplexers

TMUX6208RUMR

Analog Multiplexer Single 8:1 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    195@±15V|200@36V|210@12V|250@±5V
  • Maximum Turn-On Time (ns)
    245@±5V
  • Maximum Turn-Off Time (ns)
    375@±5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    28(Typ)@12V|30(Typ)@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Supply Current (mA)
    0.025@5.5V/-0.002@-5.5V
  • Maximum Supply Current (mA)
    0.038@5.5V/-0.0062@-5.5V
  • Maximum On Resistance (Ohm)
    13.5@±4.5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1650
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources