Arrow Electronic Components Online
TMUX1308QBQBRQ1|TI|simage
TMUX1308QBQBRQ1|TI|limage
Analog Switch Multiplexers

TMUX1308QBQBRQ1

Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    30@1.8V
  • Maximum Turn-On Time (ns)
    64@1.8V
  • Maximum Turn-Off Time (ns)
    80@1.8V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.62
  • Typical Single Supply Voltage (V)
    2.5|3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.001@5V
  • Maximum On Resistance (Ohm)
    1500@1.8V
  • Maximum On Resistance Range (Ohm)
    >=1000
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2.6(Max) mm
  • Package Length
    3.6(Max) mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources