Microcontrollers - MCUs
TMS5704357BZWTQQ1
MCU 32-bit ARM Cortex R5F RISC 4MB Flash 1.2V/3.3V Automotive 337-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
TMS570
Instruction Set Architecture
RISC
Device Core
ARM Cortex R5F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
300
Maximum Clock Rate (MHz)
300
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
512KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/UART
Number of I/Os
168
No. of Timers
4
PWM
7
Number of ADCs
2
ADC Channels
41/41
ADC Resolution (bit)
12/12
USART
0
UART
4
USB
0
SPI
5
I2C
2
I2S
0
CAN
4
Ethernet
1
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.14|3
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
337
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
337
Lead Shape
Ball

