Microcontrollers - MCUs
TMS5703137CGWTMEP
MCU 16-bit/32-bit ARM Cortex R4F RISC 3MB Flash 1.2V/3.3V 337-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
TMS5703137CGWTMEP
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Hercules TMS570
Instruction Set Architecture
RISC
Device Core
ARM Cortex R4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Rate (MHz)
180
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
3MB
RAM Size
256KB
Data Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
120
No. of Timers
2
PWM
44
Number of ADCs
2
ADC Channels
16/24
ADC Resolution (bit)
12/12
USART
0
UART
1
USB
0
SPI
2
I2C
1
I2S
0
CAN
3
Ethernet
1
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.14|3
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
337
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
337
Lead Shape
Ball

