Arrow Electronic Components Online
TMS5701224CPGEQQ1|TI|simage
TMS5701224CPGEQQ1|TI|limage
Microcontrollers - MCUs

TMS5701224CPGEQQ1

MCU 16-bit/32-bit ARM Cortex R4F RISC 1280KB Flash 1.2V Automotive 144-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    Hercules TMS570
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex R4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    160
  • Maximum Clock Rate (MHz)
    160
  • Data Bus Width (bit)
    32|16
  • Program Memory Type
    Flash
  • Program Memory Size
    1280KB
  • RAM Size
    192KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    64
  • No. of Timers
    2
  • PWM
    7
  • Number of ADCs
    2
  • ADC Channels
    24/24
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    3
  • Ethernet
    0
  • Watchdog
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.14
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    1.32|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20.2(Max)
  • Package Length
    20.2(Max)
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources