Arrow Electronic Components Online
TMS470R1A288PGETR|TI|simage
TMS470R1A288PGETR|TI|limage
Microcontrollers - MCUs

TMS470R1A288PGETR

MCU 16-bit/32-bit ARM7TDMI RISC 288KB Flash 1.8V/3.3V 144-Pin LQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS470
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM7TDMI
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    48
  • Maximum Clock Rate (MHz)
    48
  • Data Bus Width (bit)
    16|32
  • Program Memory Type
    Flash
  • Program Memory Size
    288KB
  • RAM Size
    16KB
  • Programmability
    Yes
  • Interface Type
    SCI/SPI
  • Number of I/Os
    93
  • Number of ADCs
    1
  • ADC Channels
    12
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    2
  • Minimum Operating Supply Voltage (V)
    1.71|3
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    2.05|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20.2(Max)
  • Package Length
    20.2(Max)
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources