Microcontrollers - MCUs
TMS470R1A288PGEA
MCU 16-bit/32-bit ARM7TDMI RISC 288KB Flash 1.8V/3.3V 144-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS470
Instruction Set Architecture
RISC
Device Core
ARM7TDMI
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
288KB
RAM Size
16KB
Programmability
Yes
Interface Type
SCI/SPI
Number of I/Os
93
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
2
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
2
Minimum Operating Supply Voltage (V)
1.71|3
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
2.05|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20.2(Max)
Package Length
20.2(Max)
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

