Digital Signal Processors - DSPs
TMS32C6711DGDPA167
DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C67x
Core Architecture
C67x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
1336
RAM Size
72KB
Programmability
No
Interface Type
SPI
Device Input Clock Speed (MHz)
167
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|3.13
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.87(Max)
Package Width
27.2(Max)
Package Length
27.2(Max)
PCB changed
272
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
272
Lead Shape
Ball

