Arrow Electronic Components Online
TMS320VC5410AZGU12|TI|simage
TMS320VC5410AZGU12|TI|limage
Digital Signal Processors - DSPs

TMS320VC5410AZGU12

DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin BGA MICROSTAR

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced Modified Harvard
  • Device Core
    C54x
  • Core Architecture
    C54x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Device Million Instructions per Second (MIPS)
    120
  • Program Memory Type
    ROM
  • Program Memory Size
    32KB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    SPI
  • Device Input Clock Speed (MHz)
    120
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.42|2.7
  • Typical Operating Supply Voltage (V)
    1.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.65|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    12.1(Max) mm
  • Package Length
    12.1(Max) mm
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources