Digital Signal Processors - DSPs
TMS320VC5402PGE100
DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced Modified Harvard
Device Core
C54x
Core Architecture
C54x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
100
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
32KB
Programmability
Yes
Device Input Clock Speed (MHz)
100
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71|3
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.98|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
20.2(Max) mm
Package Length
20.2(Max) mm
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

