Digital Signal Processors - DSPs
TMS320R2812GHHA
DSP Fixed-Point 32bit 150MHz 150MIPS 179-Pin BGA MICROSTAR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Instruction Set Architecture
Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
150
RAM Size
40KB
Programmability
No
Interface Type
CAN/SPI/UART
Number of I/Os
56
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
150
USART
0
UART
2
USB
0
SPI
1
I2C
0
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.81|3.14
Typical Operating Supply Voltage (V)
1.9|3.3
Maximum Operating Supply Voltage (V)
2|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
12.1(Max) mm
Package Length
12.1(Max) mm
PCB changed
179
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
179
Lead Shape
Ball

