Digital Signal Processors - DSPs
TMS320F2810PBKQR
DSP Fixed-Point 32bit 150MHz 150MIPS Automotive 128-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
TMS320F281x
Instruction Set Architecture
Harvard
Device Core
C28x
Core Architecture
C28x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
150
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
36KB
Programmability
Yes
Interface Type
CAN/SPI/UART
Number of I/Os
56
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
150
USART
0
UART
2
USB
0
SPI
1
I2C
0
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.81|3.14
Typical Operating Supply Voltage (V)
1.9|3.3
Maximum Operating Supply Voltage (V)
2|3.47
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.2(Max)
Package Length
14.2(Max)
PCB changed
128
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
128
Lead Shape
Gull-wing

