Microcontrollers - MCUs
TMS320F28022DAS
MCU 32-bit C28x RISC 32KB Flash 3.3V 38-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
50
Maximum Clock Rate (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
12KB
Programmability
Yes
Interface Type
I2C/SCI/SPI
Number of I/Os
20
No. of Timers
3
PWM
8
Number of ADCs
1
ADC Channels
7
ADC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
12.6(Max)
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
38
Lead Shape
Gull-wing

