Arrow Electronic Components Online
TMS320F2801ZGMA|TI|simage
TMS320F2801ZGMA|TI|limage
Digital Signal Processors - DSPs

TMS320F2801ZGMA

DSP Floating-Point 32bit 100MHz 100-Pin BGA MICROSTAR Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Harvard
  • Device Core
    C28x
  • Core Architecture
    C28x
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    12KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    35
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    12
  • Device Input Clock Speed (MHz)
    100
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    4
  • I2C
    1
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71|3.14
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.47
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    10.1(Max) mm
  • Package Length
    10.1(Max) mm
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR
  • Pin Count
    100
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources