Digital Signal Processors - DSPs
TMS320DM8167SCYG4
DSP Floating-Point 32bit 1.2GHz 8000MIPS 1031-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
8000
Program Memory Type
ROM
Program Memory Size
48KB
RAM Size
512KB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
64
Device Input Clock Speed (MHz)
1200
USART
0
UART
3
USB
2
SPI
1
I2C
2
I2S
0
CAN
0
Ethernet
2
Minimum Operating Supply Voltage (V)
1.43|1.71|3.13
Typical Operating Supply Voltage (V)
3.3|1.8|1.5
Maximum Operating Supply Voltage (V)
1.89|3.47|1.58
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Packaging
Tray
Mounting
Surface Mount
Package Height
2.81
Package Width
25.2(Max)
Package Length
25.2(Max)
PCB changed
1031
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1031
Lead Shape
Ball

