Digital Signal Processors - DSPs
TMS320DM8147SCYE0
DSP Floating-Point 32bit 720MHz 6000MIPS 684-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
6000
Program Memory Type
ROM
Program Memory Size
48KB
RAM Size
128KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
Number of I/Os
128
Device Input Clock Speed (MHz)
720
USART
0
UART
6
USB
2
SPI
4
I2C
4
I2S
0
CAN
2
Ethernet
1
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Packaging
Tray
Mounting
Surface Mount
Package Height
2.5 mm
Package Width
23.1(Max) mm
Package Length
23.1(Max) mm
PCB changed
684
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
684
Lead Shape
Ball

