Arrow Electronic Components Online
TMS320DM6441BZWT|TI|simage
TMS320DM6441BZWT|TI|limage
Digital Signal Processors - DSPs

TMS320DM6441BZWT

DSP 32bit 513MHz 4104MIPS 361-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM926EJ-S
  • Core Architecture
    ARM
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    4104
  • Program Memory Type
    ROM
  • Program Memory Size
    8KB
  • RAM Size
    16KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART/USB
  • Number of I/Os
    71
  • Device Input Clock Speed (MHz)
    513
  • Number of DACs
    4
  • DAC Resolution (bit)
    10/10/10/10
  • USART
    0
  • UART
    3
  • USB
    1
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.15
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    1.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    16.1(Max)
  • Package Length
    16.1(Max)
  • PCB changed
    361
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    361
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources