Digital Signal Processors - DSPs
TMS320DM6441AZWT
DSP 32bit 513MHz 4104MIPS 361-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
RISC
Device Core
ARM926EJ-S
Core Architecture
ARM
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
4104
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
16KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of I/Os
71
Device Input Clock Speed (MHz)
513
Number of DACs
4
DAC Resolution (bit)
10/10/10/10
USART
0
UART
3
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.15
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.25
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
361
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
361
Lead Shape
Ball

