Digital Signal Processors - DSPs
TMS320C6747DZKBT3
DSP Fixed-Point/Floating-Point 32bit 456MHz 2400MIPS 256-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C6000
Instruction Set Architecture
VLIW
Device Core
C674x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
2400
RAM Size
448KB
Programmability
No
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
16
Device Input Clock Speed (MHz)
300
USART
0
UART
3
USB
1
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.14
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
256
Lead Shape
Ball

