Arrow Electronic Components Online
TMS320C6747DZKBD4|TI|simage
TMS320C6747DZKBD4|TI|limage
Digital Signal Processors - DSPs

TMS320C6747DZKBD4

DSP Fixed-Point/Floating-Point 32bit 456MHz 3648MIPS 256-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    C6000
  • Instruction Set Architecture
    VLIW
  • Device Core
    C674x
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    3648
  • RAM Size
    448KB
  • Programmability
    No
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    16
  • Device Input Clock Speed (MHz)
    456
  • USART
    0
  • UART
    3
  • USB
    1
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.25
  • Typical Operating Supply Voltage (V)
    1.3
  • Maximum Operating Supply Voltage (V)
    1.35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    17.2(Max)
  • Package Length
    17.2(Max)
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources