Digital Signal Processors - DSPs
TMS320C6747BZKBA3
DSP Fixed-Point/Floating-Point 32bit 375MHz 3000MIPS 256-Pin BGA
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Family Name
C6000
Instruction Set Architecture
VLIW
Device Core
C674x
Numeric and Arithmetic Format
Floating-Point|Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
3000
RAM Size
448KB
Programmability
No
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
16
Device Input Clock Speed (MHz)
375
USART
0
UART
3
USB
1
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.14
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
256
Lead Shape
Ball

